


5942004013F | |
|---|---|
DigiKey Part Number | 350-5942004013FTR-ND - Tape & Reel (TR) 350-5942004013FCT-ND - Cut Tape (CT) 350-5942004013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5942004013F |
Description | LED CBI 1.6MM RED SMD RA 13" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 2mcd |
Manufacturer Dialight | Viewing Angle 120° |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 1.60mm Dia |
Part Status Active | Voltage Rating 1.8V |
Color Red | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 19,04100 Kč | 190,41 Kč |
| 100 | 14,20680 Kč | 1 420,68 Kč |
| 500 | 12,06408 Kč | 6 032,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 10,84343 Kč | 17 349,49 Kč |
| 3 200 | 10,31735 Kč | 33 015,52 Kč |
| 4 800 | 10,04783 Kč | 48 229,58 Kč |
| 8 000 | 9,74364 Kč | 77 949,12 Kč |
| 11 200 | 9,56275 Kč | 107 102,80 Kč |
| 16 000 | 9,38645 Kč | 150 183,20 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |

