


5942004007F | |
|---|---|
DigiKey Part Number | 350-5942004007FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5942004007F |
Description | LED CBI 1.6MM RED SMD RA 7"REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 2mcd |
Manufacturer Dialight | Viewing Angle 120° |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) | Lens Size 1.60mm Dia |
Part Status Active | Voltage Rating 1.8V |
Color Red | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,45539 Kč | 20 910,78 Kč |
| Unit Price without VAT: | 10,45539 Kč |
|---|---|
| Unit Price with VAT: | 12,65102 Kč |

