5942001002F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 0,37648 Kč
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5942001002F

DigiKey Part Number
350-5942001002F-ND
Manufacturer
Manufacturer Product Number
5942001002F
Description
LED CBI 1.6MM RED SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
54mcd
Series
Lens Style
Round with Domed Top
Packaging
Strip
Lens Size
1.60mm Dia
Part Status
Obsolete
Voltage Rating
1.8V
Color
Red
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5942001007FDialight0350-5942001007FTR-ND0,37648 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types