
593353535313F | |
|---|---|
DigiKey Part Number | 350-4118-2-ND - Tape & Reel (TR) 350-4118-1-ND - Cut Tape (CT) 350-4118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593353535313F |
Description | LED CBI PRISM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,83000 Kč | 281,83 Kč |
| 10 | 219,38200 Kč | 2 193,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 182,06113 Kč | 27 309,17 Kč |
| 300 | 175,07753 Kč | 52 523,26 Kč |
| 450 | 171,50127 Kč | 77 175,57 Kč |
| 750 | 167,47043 Kč | 125 602,82 Kč |
| 1 050 | 165,07517 Kč | 173 328,93 Kč |
| Unit Price without VAT: | 281,83000 Kč |
|---|---|
| Unit Price with VAT: | 341,01430 Kč |


