
593303030313F | |
---|---|
DigiKey Part Number | 350-4116-2-ND - Tape & Reel (TR) 350-4116-1-ND - Cut Tape (CT) 350-4116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593303030313F |
Description | LED CBI PRISM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 118,52000 Kč | 118,52 Kč |
10 | 88,71500 Kč | 887,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 70,31793 Kč | 10 547,69 Kč |
300 | 66,92193 Kč | 20 076,58 Kč |
450 | 65,18216 Kč | 29 331,97 Kč |
750 | 63,21821 Kč | 47 413,66 Kč |
1 050 | 62,05059 Kč | 65 153,12 Kč |
1 500 | 60,91289 Kč | 91 369,33 Kč |
Unit Price without VAT: | 118,52000 Kč |
---|---|
Unit Price with VAT: | 143,40920 Kč |