


593-402627-413F | |
|---|---|
DigiKey Part Number | 350-593-402627-413FTR-ND - Tape & Reel (TR) 350-593-402627-413FCT-ND - Cut Tape (CT) 350-593-402627-413FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593-402627-413F |
Description | TRI-LEVEL PRISM TG-B-Y 13" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow Diffused 2.8V Blue, 2V Green, 2V Yellow 20mA Blue, 10mA Green, 10mA Yellow Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue, Green, Yellow | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 20mA Blue, 10mA Green, 10mA Yellow | |
Millicandela Rating | 165mcd Blue, 9mcd Green, 8mcd Yellow | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.8V Blue, 2V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 105,70400 Kč | 1 057,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 84,53093 Kč | 12 679,64 Kč |
| 300 | 80,61273 Kč | 24 183,82 Kč |
| 450 | 78,60531 Kč | 35 372,39 Kč |
| 750 | 76,34145 Kč | 57 256,09 Kč |
| 1 050 | 74,99506 Kč | 78 744,81 Kč |
| 1 500 | 73,68324 Kč | 110 524,86 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |

