


593-282828-413F | |
|---|---|
DigiKey Part Number | 350-593-282828-413FTR-ND - Tape & Reel (TR) 350-593-282828-413FCT-ND - Cut Tape (CT) 350-593-282828-413FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593-282828-413F |
Description | TRI-LEVEL PRISM W-W-W 13" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High White (x 3) Diffused 2.7V 3mA Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 3mA |
Manufacturer Dialight | Millicandela Rating 55mcd |
Series | Lens Type Diffused |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Voltage Rating 2.7V |
Color White (x 3) | Mounting Type Surface Mount, Right Angle |
Configuration 3 High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,46000 Kč | 162,46 Kč |
| 10 | 123,27700 Kč | 1 232,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 99,39733 Kč | 14 909,60 Kč |
| 300 | 94,97177 Kč | 28 491,53 Kč |
| 450 | 92,70456 Kč | 41 717,05 Kč |
| 750 | 90,14776 Kč | 67 610,82 Kč |
| 1 050 | 88,62793 Kč | 93 059,33 Kč |
| 1 500 | 87,14651 Kč | 130 719,77 Kč |
| Unit Price without VAT: | 162,46000 Kč |
|---|---|
| Unit Price with VAT: | 196,57660 Kč |

