LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow Diffused 2.8V Blue, 2V Green, 2V Yellow 20mA Blue, 10mA Green, 10mA Yellow Round with Domed Top Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow Diffused 2.8V Blue, 2V Green, 2V Yellow 20mA Blue, 10mA Green, 10mA Yellow Round with Domed Top Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593-232627-413F

DigiKey Part Number
350-593-232627-413FTR-ND - Tape & Reel (TR)
350-593-232627-413FCT-ND - Cut Tape (CT)
350-593-232627-413FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593-232627-413F
Description
TRI-LEVEL PRISM YG-B-Y 13" REEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow Diffused 2.8V Blue, 2V Green, 2V Yellow 20mA Blue, 10mA Green, 10mA Yellow Round with Domed Top Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Blue, 10mA Green, 10mA Yellow
Manufacturer
Dialight
Millicandela Rating
165mcd Blue, 9mcd Green, 8mcd Yellow
Series
Lens Type
Diffused
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Style
Round with Domed Top
Part Status
Active
Voltage Rating
2.8V Blue, 2V Green, 2V Yellow
Color
Blue, Green, Yellow
Mounting Type
Surface Mount, Right Angle
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
1091,49300 Kč914,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15072,63973 Kč10 895,96 Kč
30069,15683 Kč20 747,05 Kč
45067,37253 Kč30 317,64 Kč
75065,35919 Kč49 019,39 Kč
1 05064,16205 Kč67 370,15 Kč
1 50062,99487 Kč94 492,30 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč