


5923031313F | |
|---|---|
DigiKey Part Number | 350-2395-2-ND - Tape & Reel (TR) 350-2395-1-ND - Cut Tape (CT) 350-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923031313F |
Description | LED CBI 3MM BI-LVL GN/R/Y SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Green, Yellow (x 1) 2V Green, 2V Red, 2V Yellow 30mA Green, 30mA Red, 30mA Yellow Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red (x 1), Green, Yellow (x 1) | |
Wavelength - Peak | 572nm, 635nm, 587nm | |
Configuration | 2 High | |
Current | 30mA Green, 30mA Red, 30mA Yellow | |
Millicandela Rating | 4mcd Green, 3mcd Red, 3mcd Green, 2mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Green, 2V Red, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 100 | 54,88250 Kč | 5 488,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 49,82197 Kč | 14 946,59 Kč |
| 600 | 47,52022 Kč | 28 512,13 Kč |
| 900 | 46,34119 Kč | 41 707,07 Kč |
| 1 500 | 45,01061 Kč | 67 515,91 Kč |
| 2 100 | 44,21989 Kč | 92 861,77 Kč |
| 3 000 | 43,44899 Kč | 130 346,97 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |


