


5923030313F | |
|---|---|
DigiKey Part Number | 350-2394-2-ND - Tape & Reel (TR) 350-2394-1-ND - Cut Tape (CT) 350-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923030313F |
Description | LED CBI 3MM BILVL G/R RA 13"RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red (x 2) | |
Wavelength - Peak | 572nm, 635nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 4mcd Green, 3mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 71,56100 Kč | 715,61 Kč |
| 100 | 56,73660 Kč | 5 673,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 51,53960 Kč | 15 461,88 Kč |
| 600 | 49,17732 Kč | 29 506,39 Kč |
| 900 | 47,96713 Kč | 43 170,42 Kč |
| 1 500 | 46,60226 Kč | 69 903,39 Kč |
| 2 100 | 45,79064 Kč | 96 160,34 Kč |
| 3 000 | 44,99983 Kč | 134 999,49 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |






