
5913703013F | |
|---|---|
DigiKey Part Number | 350-5913703013FTR-ND - Tape & Reel (TR) 350-5913703013FCT-ND - Cut Tape (CT) 350-5913703013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913703013F |
Description | 3MM ROUND PRISM R,G,B 13" REEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused, Tinted 2.1V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Green, 20mA Blue |
Manufacturer Dialight | Millicandela Rating 200mcd Red, 850mcd Green, 125mcd Blue |
Series | Lens Type Diffused, Tinted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Red, Green, Blue (RGB) | Voltage Rating 2.1V Red, 3.2V Green, 3.2V Blue |
Configuration Single | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 Kč | 100,31 Kč |
| 10 | 74,43300 Kč | 744,33 Kč |
| 100 | 59,12330 Kč | 5 912,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 52,17890 Kč | 20 871,56 Kč |
| 800 | 49,92285 Kč | 39 938,28 Kč |
| 1 200 | 48,76798 Kč | 58 521,58 Kč |
| 2 000 | 47,46462 Kč | 94 929,24 Kč |
| 2 800 | 46,69040 Kč | 130 733,12 Kč |
| 4 000 | 45,93580 Kč | 183 743,20 Kč |
| Unit Price without VAT: | 100,31000 Kč |
|---|---|
| Unit Price with VAT: | 121,37510 Kč |


