

5913201007F | |
|---|---|
DigiKey Part Number | 5913201007F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913201007F |
Description | LED CBI 3MM RED/YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913201007F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red, Yellow | |
Wavelength - Peak | 645nm, 591nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 60mcd Red, 160mcd Green, 37mcd Blue | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,53734 Kč | 26 829,87 Kč |
| Unit Price without VAT: | 33,53734 Kč |
|---|---|
| Unit Price with VAT: | 40,58018 Kč |


