


5912404013F | |
|---|---|
DigiKey Part Number | 350-2315-2-ND - Tape & Reel (TR) 350-2315-1-ND - Cut Tape (CT) 350-2315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912404013F |
Description | LED CBI 3MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 60mcd |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow | Voltage Rating 1.8V |
Wavelength - Peak 587nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 30,47000 Kč | 304,70 Kč |
| 100 | 23,22470 Kč | 2 322,47 Kč |
| 500 | 20,02546 Kč | 10 012,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 18,01289 Kč | 28 820,62 Kč |
| 3 200 | 17,23798 Kč | 55 161,54 Kč |
| 4 800 | 16,84125 Kč | 80 838,00 Kč |
| 8 000 | 16,39362 Kč | 131 148,96 Kč |
| 11 200 | 16,12763 Kč | 180 629,46 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |


