


5912401007NF | |
|---|---|
DigiKey Part Number | 350-5912401007NFTR-ND - Tape & Reel (TR) 350-5912401007NFCT-ND - Cut Tape (CT) 350-5912401007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912401007NF |
Description | LED CBI 2.85MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 591nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 71mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 100 | 23,57030 Kč | 2 357,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,31033 Kč | 8 124,13 Kč |
| 800 | 19,21606 Kč | 15 372,85 Kč |
| 1 200 | 18,65515 Kč | 22 386,18 Kč |
| 2 000 | 18,02164 Kč | 36 043,28 Kč |
| 2 800 | 17,64484 Kč | 49 405,55 Kč |
| 4 000 | 17,27758 Kč | 69 110,32 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

