LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912401007NF

DigiKey Part Number
350-5912401007NFTR-ND - Tape & Reel (TR)
350-5912401007NFCT-ND - Cut Tape (CT)
350-5912401007NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5912401007NF
Description
LED CBI 2.85MM YELLOW SMD RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
71mcd
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.85mm Dia
Color
Yellow
Voltage Rating
2V
Wavelength - Peak
591nm
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,96000 Kč42,96 Kč
1030,69900 Kč306,99 Kč
10023,41030 Kč2 341,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40020,17248 Kč8 068,99 Kč
80019,08565 Kč15 268,52 Kč
1 20018,52855 Kč22 234,26 Kč
2 00017,89934 Kč35 798,68 Kč
2 80017,52510 Kč49 070,28 Kč
4 00017,16032 Kč68 641,28 Kč
Manufacturers Standard Package
Unit Price without VAT:42,96000 Kč
Unit Price with VAT:51,98160 Kč