591 Series_Square w/Domed Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
591 Series_Square w/Domed Top
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912304107F

DigiKey Part Number
5912304107F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912304107F
Description
LED CBI 3MM RND GREEN SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green 1.8V 2mA Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Green
Wavelength - Peak
570nm
Configuration
Single
Current
2mA
Millicandela Rating
10mcd
Viewing Angle
40°
Lens Type
-
Voltage Rating
1.8V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20018,54575 Kč22 254,90 Kč
Unit Price without VAT:18,54575 Kč
Unit Price with VAT:22,44036 Kč