


5912301007NF | |
|---|---|
DigiKey Part Number | 350-5912301007NFTR-ND - Tape & Reel (TR) 350-5912301007NFCT-ND - Cut Tape (CT) 350-5912301007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912301007NF |
Description | LED CBI 2.85MM GRN SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 15mcd |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.85mm Dia |
Color Green | Voltage Rating 2V |
Wavelength - Peak 572nm | Mounting Type Surface Mount, Right Angle |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 100 | 23,41030 Kč | 2 341,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,17248 Kč | 8 068,99 Kč |
| 800 | 19,08565 Kč | 15 268,52 Kč |
| 1 200 | 18,52855 Kč | 22 234,26 Kč |
| 2 000 | 17,89934 Kč | 35 798,68 Kč |
| 2 800 | 17,52510 Kč | 49 070,28 Kč |
| 4 000 | 17,16032 Kč | 68 641,28 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |



