LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912001013NF

DigiKey Part Number
350-5912001013NFTR-ND - Tape & Reel (TR)
350-5912001013NFCT-ND - Cut Tape (CT)
350-5912001013NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5912001013NF
Description
LED CBI 2.85MM RED SMD RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Wavelength - Peak
645nm
Configuration
Single
Current
20mA
Millicandela Rating
14mcd
Viewing Angle
40°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.85mm Dia
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 283
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1030,90900 Kč309,09 Kč
10023,57030 Kč2 357,03 Kč
50020,32900 Kč10 164,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60018,28873 Kč29 261,97 Kč
3 20017,50361 Kč56 011,55 Kč
4 80017,10160 Kč82 087,68 Kč
8 00016,64803 Kč133 184,24 Kč
11 20016,37855 Kč183 439,76 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč