
587-1026-237F | |
|---|---|
DigiKey Part Number | 350-587-1026-237FTR-ND - Tape & Reel (TR) 350-587-1026-237FCT-ND - Cut Tape (CT) 350-587-1026-237FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-1026-237F |
Description | 587 SMD LED 2020 PKG W/6 PINS, A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W |
Datasheet | Datasheet |
Category | Configuration Discrete |
Manufacturer Dialight | Number of LEDs 1 |
Series | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 2.00mm L x 2.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 11,86700 Kč | 118,67 Kč |
| 100 | 8,68630 Kč | 868,63 Kč |
| 500 | 7,26772 Kč | 3 633,86 Kč |
| 1 000 | 6,80223 Kč | 6 802,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,32825 Kč | 18 984,75 Kč |
| 6 000 | 6,01792 Kč | 36 107,52 Kč |
| 9 000 | 5,85889 Kč | 52 730,01 Kč |
| 15 000 | 5,67937 Kč | 85 190,55 Kč |
| 21 000 | 5,57269 Kč | 117 026,49 Kč |
| 30 000 | 5,46863 Kč | 164 058,90 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

