Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Midget Flange | |
Color | Green | |
Millicandela Rating | 600mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 134 | 82,07552 Kč | 10 998,12 Kč |
| Unit Price without VAT: | 82,07552 Kč |
|---|---|
| Unit Price with VAT: | 99,31138 Kč |


