
5700100112F | |
|---|---|
DigiKey Part Number | 5700100112F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100112F |
Description | LED CBI 2MM 3X1 GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 2) Diffused 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100112F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 2) | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | 3 High | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 10mcd Green, 15mcd Red | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,67000 Kč | 129,67 Kč |
| 25 | 88,40160 Kč | 2 210,04 Kč |
| 100 | 78,19230 Kč | 7 819,23 Kč |
| 500 | 69,88558 Kč | 34 942,79 Kč |
| 1 000 | 67,18592 Kč | 67 185,92 Kč |
| 2 000 | 64,90347 Kč | 129 806,94 Kč |
| Unit Price without VAT: | 129,67000 Kč |
|---|---|
| Unit Price with VAT: | 156,90070 Kč |


