
5680724444F | |
|---|---|
DigiKey Part Number | 350-2824-ND |
Manufacturer | |
Manufacturer Product Number | 5680724444F |
Description | LED CBI 4.2X2MM QUAD GRN/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x 4) 2.1V 20mA Rectangle with Flat Top 4.20mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 4) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 3.7mcd Green, 2.5mcd Yellow | |
Viewing Angle | 140° | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.20mm x 2.00mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,08000 Kč | 100,08 Kč |
| 10 | 74,34000 Kč | 743,40 Kč |
| 100 | 59,09740 Kč | 5 909,74 Kč |
| 500 | 52,42820 Kč | 26 214,10 Kč |
| 1 000 | 50,26001 Kč | 50 260,01 Kč |
| 2 000 | 48,42545 Kč | 96 850,90 Kč |
| Unit Price without VAT: | 100,08000 Kč |
|---|---|
| Unit Price with VAT: | 121,09680 Kč |


