
5680122222F | |
|---|---|
DigiKey Part Number | 350-3167-ND |
Manufacturer | |
Manufacturer Product Number | 5680122222F |
Description | LED CBI 4.2X2MM QUAD GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 2.1V 20mA Rectangle with Flat Top 4.20mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 4.3mcd |
Manufacturer Dialight | Viewing Angle 104° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 4.20mm x 2.00mm |
Color Green (x 4) | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 43,67600 Kč | 436,76 Kč |
| 100 | 33,87190 Kč | 3 387,19 Kč |
| 500 | 29,55678 Kč | 14 778,39 Kč |
| 1 000 | 28,15139 Kč | 28 151,39 Kč |
| 2 000 | 26,96133 Kč | 53 922,66 Kč |
| 5 000 | 25,66472 Kč | 128 323,60 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


