
5680102173F | |
|---|---|
DigiKey Part Number | 350-3165-ND |
Manufacturer | |
Manufacturer Product Number | 5680102173F |
Description | LED CBI 3MM QUAD GRN/RED/O/YL RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Red (x 1), Orange (x 1), Yellow (x 1) Diffused, Tinted 2.1V Green, 2V Red, 1.9V Orange, 2.1V Yellow 30mA Green, 30mA Red, 25mA Orange, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Orange (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 635nm, 600nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Green, 30mA Red, 25mA Orange, 20mA Yellow | |
Millicandela Rating | 12.6mcd Green, 10mcd Red, 7mcd Orange, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red, 1.9V Orange, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 100 | 51,83570 Kč | 5 183,57 Kč |
| 500 | 45,80252 Kč | 22 901,26 Kč |
| 1 000 | 43,84025 Kč | 43 840,25 Kč |
| 2 000 | 42,17994 Kč | 84 359,88 Kč |
| 5 000 | 40,37206 Kč | 201 860,30 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |

