LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.9V Red 10mA Rectangle with Flat Top 5.00mm x 2.00mm Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5663507F

DigiKey Part Number
350-1766-ND
Manufacturer
Manufacturer Product Number
5663507F
Description
LED CBI 5X2MM GREEN/RED RA PCMNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.9V Red 10mA Rectangle with Flat Top 5.00mm x 2.00mm Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Red
Wavelength - Peak
565nm, 635nm
Configuration
Single
Current
10mA
Millicandela Rating
4mcd Green, 3.5mcd Red
Viewing Angle
100°
Lens Type
Diffused
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.00mm
Voltage Rating
2.1V Green, 1.9V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
5042,61760 Kč2 130,88 Kč
10039,85840 Kč3 985,84 Kč
50034,95034 Kč17 475,17 Kč
1 00033,35259 Kč33 352,59 Kč
2 00032,00022 Kč64 000,44 Kč
5 00030,52706 Kč152 635,30 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč