LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Rectangle with Flat Top Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5660207F

DigiKey Part Number
350-1763-ND
Manufacturer
Manufacturer Product Number
5660207F
Description
LED CBI 2MMX5MM GREEN RA PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Rectangle with Flat Top Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
4mcd
Viewing Angle
110°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
5023,41280 Kč1 170,64 Kč
10021,71820 Kč2 171,82 Kč
50018,69368 Kč9 346,84 Kč
1 00017,70677 Kč17 706,77 Kč
2 00016,87064 Kč33 741,28 Kč
5 00015,95886 Kč79 794,30 Kč
10 00015,39145 Kč153 914,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč