5640100213F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 38,03037 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 39,77359 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 39,77359 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 10
Unit Price: 51,66000 Kč
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) Diffused 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100213F

DigiKey Part Number
5640100213F-ND
Manufacturer
Manufacturer Product Number
5640100213F
Description
LED CBI 3MM 3X1 GRN/RED/YL RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) Diffused 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 1), Yellow (x 1)
Wavelength - Peak
565nm, 635nm, 585nm
Configuration
3 High
Current
30mA Green, 30mA Red, 20mA Yellow
Millicandela Rating
12.6mcd Green, 10mcd Red, 10mcd Yellow
Viewing Angle
60°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
55531,20870 Kč17 320,83 Kč
Unit Price without VAT:31,20870 Kč
Unit Price with VAT:37,76253 Kč