LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Red (x 1) Diffused 3.2V Blue, 2.1V Green, 2V Red 30mA Blue, 30mA Green, 30mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100129F

DigiKey Part Number
5640100129F-ND
Manufacturer
Manufacturer Product Number
5640100129F
Description
LED CBI 3MM 3X1 BLU/GRN/RED RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Red (x 1) Diffused 3.2V Blue, 2.1V Green, 2V Red 30mA Blue, 30mA Green, 30mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Blue (x 1), Green (x 1), Red (x 1)
Wavelength - Peak
468nm, 565nm, 635nm
Configuration
3 High
Current
30mA Blue, 30mA Green, 30mA Red
Millicandela Rating
57mcd Blue, 12.6mcd Green, 10mcd Red
Viewing Angle
100° Blue, 60° Green, 60° Red
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
3.2V Blue, 2.1V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1060,57900 Kč605,79 Kč
10047,68440 Kč4 768,44 Kč
50042,03422 Kč21 017,11 Kč
1 00040,19584 Kč40 195,84 Kč
2 00038,64000 Kč77 280,00 Kč
5 00036,94556 Kč184 727,80 Kč
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč