5640100113F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 39,87209 Kč
Datasheet
564-0100-113F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100113F

DigiKey Part Number
350-2818-ND
Manufacturer
Manufacturer Product Number
5640100113F
Description
LED CBI 3MM 3X1 RED/YLW DIFF RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow (x 1) Diffused 2V Red, 2.1V Yellow 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 2), Yellow (x 1)
Wavelength - Peak
635nm, 585nm
Configuration
3 High
Current
30mA Red, 20mA Yellow
Millicandela Rating
10mcd Red, 10mcd Yellow
Viewing Angle
60°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,51000 Kč134,51 Kč
10101,14500 Kč1 011,45 Kč
10081,49510 Kč8 149,51 Kč
50072,91762 Kč36 458,81 Kč
1 00070,13123 Kč70 131,23 Kč
2 00067,77469 Kč135 549,38 Kč
Unit Price without VAT:134,51000 Kč
Unit Price with VAT:162,75710 Kč