
5640100111F | |
|---|---|
DigiKey Part Number | 350-1750-ND |
Manufacturer | |
Manufacturer Product Number | 5640100111F |
Description | LED CBI 3MM 3X1 RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 2V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 3) | |
Wavelength - Peak | 635nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,07000 Kč | 77,07 Kč |
| 10 | 56,57400 Kč | 565,74 Kč |
| 100 | 44,40330 Kč | 4 440,33 Kč |
| 500 | 39,07042 Kč | 19 535,21 Kč |
| 1 000 | 37,33444 Kč | 37 334,44 Kč |
| 2 000 | 35,86520 Kč | 71 730,40 Kč |
| 5 000 | 34,26527 Kč | 171 326,35 Kč |
| Unit Price without VAT: | 77,07000 Kč |
|---|---|
| Unit Price with VAT: | 93,25470 Kč |


