Parametric Equivalent

5595901023F | |
|---|---|
DigiKey Part Number | 5595901023F-ND |
Manufacturer | |
Manufacturer Product Number | 5595901023F |
Description | LED PNL IND YLW CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 15° 2V 50mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 50mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 3100mcd |
Lamp Color Yellow | Wavelength - Peak 592nm |
Lens Color Colorless | Viewing Angle 15° |
Lens Transparency Clear | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5595901003F | Dialight | 0 | 5595901003F-ND | 44,56300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 53,00165 Kč | 21 200,66 Kč |
| Unit Price without VAT: | 53,00165 Kč |
|---|---|
| Unit Price with VAT: | 64,13200 Kč |


