LED Panel Indicator Red Diffused 50° 2.1V 25mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595101027F

DigiKey Part Number
350-3013-ND
Manufacturer
Manufacturer Product Number
5595101027F
Description
LED PNL IND RED DIFF 5MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 50° 2.1V 25mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
34mcd
Lamp Color
Red
Wavelength - Peak
650nm
Lens Color
Red
Viewing Angle
50°
Lens Transparency
Diffused
Termination Style
Wire Leads - 14" (355.60mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 696
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,45000 Kč74,45 Kč
1054,51600 Kč545,16 Kč
10042,72870 Kč4 272,87 Kč
50037,55158 Kč18 775,79 Kč
1 00035,86666 Kč35 866,66 Kč
2 00034,44078 Kč68 881,56 Kč
5 00032,88771 Kč164 438,55 Kč
Manufacturers Standard Package
Unit Price without VAT:74,45000 Kč
Unit Price with VAT:90,08450 Kč