



5595101007F | |
|---|---|
DigiKey Part Number | 350-2133-ND |
Manufacturer | |
Manufacturer Product Number | 5595101007F |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 50° 2.1V 25mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 34mcd |
Lamp Color Red | Wavelength - Peak 650nm |
Lens Transparency Diffused | Viewing Angle 50° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 14" (355.60mm) |
Voltage 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 100 | 30,30220 Kč | 3 030,22 Kč |
| 500 | 26,35332 Kč | 13 176,66 Kč |
| 1 000 | 25,06615 Kč | 25 066,15 Kč |
| 2 000 | 23,97646 Kč | 47 952,92 Kč |
| 5 000 | 22,78871 Kč | 113 943,55 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |



