559-3601-007F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
559-3601-007F
5593601007F
5593601007F

5593601007F

DigiKey Part Number
350-2132-ND
Manufacturer
Manufacturer Product Number
5593601007F
Description
LED PNL IND GRN/YLW DIFF 5MM LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow Diffused 65° 2.1V Green, 2V Yellow 30mA Green, 30mA Yellow Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Yellow
Lens Color
-
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V Green, 2V Yellow
Current
30mA Green, 30mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
13.5mcd Green, 9mcd Yellow
Wavelength - Peak
568nm Green, 590nm Yellow
Viewing Angle
65°
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,73000 Kč106,73 Kč
1079,37500 Kč793,75 Kč
10063,28770 Kč6 328,77 Kč
50056,25402 Kč28 127,01 Kč
1 00053,96723 Kč53 967,23 Kč
2 00052,03321 Kč104 066,42 Kč
Manufacturers Standard Package
Unit Price without VAT:106,73000 Kč
Unit Price with VAT:129,14330 Kč