LED Panel Indicator Red Diffused 50° 2.2V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5592101001F

DigiKey Part Number
350-2795-ND
Manufacturer
Manufacturer Product Number
5592101001F
Description
LED PNL IND RED DIFF 5MM PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 50° 2.2V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
6.3mcd
Lamp Color
Red
Wavelength - Peak
650nm
Lens Color
Red
Viewing Angle
50°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 747
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
2523,96280 Kč599,07 Kč
10020,45420 Kč2 045,42 Kč
50017,57364 Kč8 786,82 Kč
1 00016,63315 Kč16 633,15 Kč
2 00015,83617 Kč31 672,34 Kč
5 00014,96695 Kč74 834,75 Kč
10 00014,42596 Kč144 259,60 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč