



5590303023F | |
|---|---|
DigiKey Part Number | 350-2997-ND |
Manufacturer | |
Manufacturer Product Number | 5590303023F |
Description | LED PNL IND YELLOW 5MM WIRE LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 60° 12V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.25" (6.35mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 8mcd |
Type LED | Wavelength - Peak 583nm |
Lamp Color Yellow | Viewing Angle 60° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 12V | Base Product Number |
Current 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 42,48300 Kč | 424,83 Kč |
| 100 | 32,90790 Kč | 3 290,79 Kč |
| 500 | 28,69716 Kč | 14 348,58 Kč |
| 1 000 | 27,32529 Kč | 27 325,29 Kč |
| 2 000 | 26,16364 Kč | 52 327,28 Kč |
| 5 000 | 24,89800 Kč | 124 490,00 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |





