



5590303007F | |
|---|---|
DigiKey Part Number | 350-2130-ND |
Manufacturer | |
Manufacturer Product Number | 5590303007F |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 60° 12V 15mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8mcd |
Lamp Color Yellow | Wavelength - Peak 583nm |
Lens Transparency Diffused | Viewing Angle 60° |
Ratings DC | Termination Style Wire Leads - 14" (355.60mm) |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 49,72000 Kč | 497,20 Kč |
| 100 | 38,79750 Kč | 3 879,75 Kč |
| 500 | 33,99988 Kč | 16 999,94 Kč |
| 1 000 | 32,43802 Kč | 32 438,02 Kč |
| 2 000 | 31,11589 Kč | 62 231,78 Kč |
| 5 000 | 29,67554 Kč | 148 377,70 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |



