



5590202023F | |
|---|---|
DigiKey Part Number | 350-2991-ND |
Manufacturer | |
Manufacturer Product Number | 5590202023F |
Description | LED PNL IND GREEN 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 5V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,11000 Kč | 68,11 Kč |
| 10 | 49,74200 Kč | 497,42 Kč |
| 100 | 38,81880 Kč | 3 881,88 Kč |
| 500 | 34,02122 Kč | 17 010,61 Kč |
| 1 000 | 32,45897 Kč | 32 458,97 Kč |
| 2 000 | 31,13658 Kč | 62 273,16 Kč |
| 5 000 | 29,69596 Kč | 148 479,80 Kč |
| Unit Price without VAT: | 68,11000 Kč |
|---|---|
| Unit Price with VAT: | 82,41310 Kč |


