



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 25 | 32,38720 Kč | 809,68 Kč |
| 100 | 27,87270 Kč | 2 787,27 Kč |
| 500 | 24,17794 Kč | 12 088,97 Kč |
| 1 000 | 22,97391 Kč | 22 973,91 Kč |
| 2 000 | 21,95373 Kč | 43 907,46 Kč |
| 5 000 | 20,84203 Kč | 104 210,15 Kč |
| 10 000 | 20,15040 Kč | 201 504,00 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


