
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 80mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 17.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 0.50" (12.70mm) | |
Ingress Protection | Water Resistant | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,28000 Kč | 397,28 Kč |
| 10 | 313,94100 Kč | 3 139,41 Kč |
| 100 | 265,52390 Kč | 26 552,39 Kč |
| 500 | 244,52046 Kč | 122 260,23 Kč |
| Unit Price without VAT: | 397,28000 Kč |
|---|---|
| Unit Price with VAT: | 480,70880 Kč |



