LED Panel Indicator Yellow Clear 18V ~ 48V 8.9mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow Clear 18V ~ 48V 8.9mA Screw Terminal
Dialight LED Indicator solutions for systems with voltage fluctuations

556370A304F

DigiKey Part Number
350-4482-ND
Manufacturer
Manufacturer Product Number
556370A304F
Description
LED PNL IND YELLOW CLR SRW TER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 18V ~ 48V 8.9mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
18V ~ 48V
Manufacturer
Dialight
Current
8.9mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
1.00" (25.4mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
310mcd
Lamp Color
Yellow
Termination Style
Screw Terminal
Lens Color
Yellow
Ingress Protection
IP66, NEMA 4X
Lens Transparency
Clear
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1973,53000 Kč973,53 Kč
10800,95500 Kč8 009,55 Kč
100701,49560 Kč70 149,56 Kč
Manufacturers Standard Package
Unit Price without VAT:973,53000 Kč
Unit Price with VAT:1 177,97130 Kč