
556370A224F | |
|---|---|
DigiKey Part Number | 350-556370A224F-ND |
Manufacturer | |
Manufacturer Product Number | 556370A224F |
Description | LED PNL IND YLW 28.50MM SRW TER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 18V ~ 48V 8.9mA Screw Terminal |
Category | Current 8.9mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.00" (25.4mm) |
Packaging Bag | Lens Size 28.50mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 630 ~ 660mcd |
Lamp Color Yellow | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 18V ~ 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 889,69579 Kč | 16 904,22 Kč |
| Unit Price without VAT: | 889,69579 Kč |
|---|---|
| Unit Price with VAT: | 1 076,53191 Kč |

