


Category | Voltage 18V ~ 48V |
Manufacturer Dialight | Current 8.9mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 1.00" (25.4mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 310mcd |
Lamp Color Yellow | Termination Style Screw Terminal |
Lens Color Yellow | Ingress Protection IP66, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 758,46913 Kč | 17 444,79 Kč |
| Unit Price without VAT: | 758,46913 Kč |
|---|---|
| Unit Price with VAT: | 917,74765 Kč |

