


Category | Voltage 18V ~ 48V |
Manufacturer Dialight | Current 7.4mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 1.00" (25.4mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP66, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,92000 Kč | 1 099,92 Kč |
| 10 | 909,80000 Kč | 9 098,00 Kč |
| 100 | 800,25680 Kč | 80 025,68 Kč |
| Unit Price without VAT: | 1 099,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,90320 Kč |

