


Category | Voltage 18V ~ 48V |
Manufacturer Dialight | Current 7.4mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 1.00" (25.4mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP66, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 875,35750 Kč | 17 507,15 Kč |
| Unit Price without VAT: | 875,35750 Kč |
|---|---|
| Unit Price with VAT: | 1 059,18258 Kč |

