


Category | Voltage 18V ~ 48V |
Manufacturer Dialight | Current 8.2mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 1.00" (25.4mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 400mcd |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP66, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,53000 Kč | 973,53 Kč |
| 10 | 800,95500 Kč | 8 009,55 Kč |
| 100 | 701,49560 Kč | 70 149,56 Kč |
| Unit Price without VAT: | 973,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,97130 Kč |

