
5553303F | |
|---|---|
DigiKey Part Number | 350-1726-ND |
Manufacturer | |
Manufacturer Product Number | 5553303F |
Description | LED CBI 2MM GRN TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 5V 4.7mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 4.7mA | |
Millicandela Rating | 2.5mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 100 | 33,34270 Kč | 3 334,27 Kč |
| 500 | 29,08306 Kč | 14 541,53 Kč |
| 1 000 | 27,69468 Kč | 27 694,68 Kč |
| 2 000 | 26,51932 Kč | 53 038,64 Kč |
| 5 000 | 25,23871 Kč | 126 193,55 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |




