
5553003F | |
|---|---|
DigiKey Part Number | 350-1721-ND |
Manufacturer | |
Manufacturer Product Number | 5553003F |
Description | LED 2MM 5V VERTICAL RED PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 5V 6mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 6mA | |
Millicandela Rating | 3.1mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 100 | 24,54460 Kč | 2 454,46 Kč |
| 500 | 21,20798 Kč | 10 603,99 Kč |
| 1 000 | 20,11965 Kč | 20 119,65 Kč |
| 2 000 | 19,19774 Kč | 38 395,48 Kč |
| 5 000 | 18,19258 Kč | 90 962,90 Kč |
| 10 000 | 17,56724 Kč | 175 672,40 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


