
5530711300F | |
|---|---|
DigiKey Part Number | 350-1708-ND |
Manufacturer | |
Manufacturer Product Number | 5530711300F |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 2) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 50° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 50 | 41,22440 Kč | 2 061,22 Kč |
| 100 | 38,53410 Kč | 3 853,41 Kč |
| 500 | 33,75410 Kč | 16 877,05 Kč |
| 1 000 | 32,19766 Kč | 32 197,66 Kč |
| 2 000 | 30,87993 Kč | 61 759,86 Kč |
| 5 000 | 29,44440 Kč | 147 222,00 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |


