
5530701F | |
|---|---|
DigiKey Part Number | 350-4085-ND |
Manufacturer | |
Manufacturer Product Number | 5530701F |
Description | LED CBI BI-LVL GRN/RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Blank (x 1) 2.1V Green, 2V Red 30mA Green, 30mA Red Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 1), Blank (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High | |
Current | 30mA Green, 30mA Red | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 50 | 31,69900 Kč | 1 584,95 Kč |
| 100 | 29,53070 Kč | 2 953,07 Kč |
| 500 | 25,66756 Kč | 12 833,78 Kč |
| 1 000 | 24,40880 Kč | 24 408,80 Kč |
| 2 000 | 23,34293 Kč | 46 685,86 Kč |
| 5 000 | 22,18108 Kč | 110 905,40 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |



